
TLV61070AEVM-095 | |
|---|---|
DigiKey Part Number | 296-TLV61070AEVM-095-ND |
Manufacturer | |
Manufacturer Product Number | TLV61070AEVM-095 |
Description | EVAL BOARD FOR TLV61070A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TLV61070A - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 5V |
Manufacturer Texas Instruments | Current - Output 1A |
Packaging Bulk | Voltage - Input 3.6V |
Part Status Active | Regulator Topology Boost |
Main Purpose DC/DC, Step Up | Contents Board(s), Cable(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part TLV61070A |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,68000 € | 62,68 € |
| Unit Price without VAT: | 62,68000 € |
|---|---|
| Unit Price with VAT: | 74,58920 € |


