


TPS2346PW | |
|---|---|
DigiKey Part Number | 296-12956-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS2346PW |
Description | IC HOT SWAP CTRLR ONET 24TSSOP |
Customer Reference | |
Detailed Description | Hot Swap Controller, Sequencer 4 Channel Optical Network (ONET) 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2346PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Hot Swap Controller, Sequencer | |
Number of Channels | 4 | |
Internal Switch(s) | No | |
Applications | Optical Network (ONET) | |
Features | Latched Fault, UVLO | |
Programmable Features | Slew Rate | |
Voltage - Supply | -5.2V, 3.3V, 5V, 5.15V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |

