
TLV5638QDRG4 | |
|---|---|
DigiKey Part Number | 296-29421-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLV5638QDRG4 |
Description | IC DAC 12BIT 8-SOIC |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV5638QDRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Number of Bits | 12 | |
Number of D/A Converters | 2 | |
Settling Time | 7µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.3V, 5V | |
Voltage - Supply, Digital | 2.7V ~ 3.3V, 5V | |
INL/DNL (LSB) | ±1.7, ±0.4 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 9,71302 € | 24.282,55 € |
| Unit Price without VAT: | 9,71302 € |
|---|---|
| Unit Price with VAT: | 11,55849 € |

