
TLV5638CDR | |
|---|---|
DigiKey Part Number | 296-41710-2-ND - Tape & Reel (TR) 296-41710-1-ND - Cut Tape (CT) 296-41710-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV5638CDR |
Description | IC DAC 12BIT V-OUT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV5638CDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 2 | |
Settling Time | 7µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.3V, 5V | |
Voltage - Supply, Digital | 2.7V ~ 3.3V, 5V | |
INL/DNL (LSB) | ±1.7, ±0.4 | |
Architecture | String DAC | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,81000 € | 16,81 € |
| 10 | 13,40100 € | 134,01 € |
| 25 | 12,55040 € | 313,76 € |
| 100 | 11,61540 € | 1.161,54 € |
| 250 | 11,16972 € | 2.792,43 € |
| 500 | 10,90118 € | 5.450,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 10,44676 € | 26.116,90 € |
| Unit Price without VAT: | 16,81000 € |
|---|---|
| Unit Price with VAT: | 20,00390 € |

