TLV5636CDR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 2.501
Unit Price: 13,26000 €
Datasheet
12 Bit Digital to Analog Converter 1 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV5636CDR

DigiKey Part Number
TLV5636CDR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLV5636CDR
Description
IC DAC 12BIT 8-SOIC
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV5636CDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal
Manufacturer
Texas Instruments
Voltage - Supply, Analog
2.7V ~ 3.3V, 5V
Packaging
Tape & Reel (TR)
Voltage - Supply, Digital
2.7V ~ 3.3V, 5V
Part Status
Obsolete
INL/DNL (LSB)
±2, ±0.5
Number of Bits
12
Architecture
String DAC
Number of D/A Converters
1
Operating Temperature
0°C ~ 70°C
Settling Time
7µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output Type
Voltage - Buffered
Supplier Device Package
8-SOIC
Differential Output
No
Mounting Type
Surface Mount
Data Interface
SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC1453CS8#PBFAnalog Devices Inc.2.501LTC1453CS8#PBF-ND13,26000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types