Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TLV5633IPWR | |
|---|---|
DigiKey Part Number | TLV5633IPWR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLV5633IPWR |
Description | IC DAC 12BIT 20-TSSOP |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV5633IPWR Models |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 3.3V, 5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 2.7V ~ 3.3V, 5V |
Part Status Obsolete | INL/DNL (LSB) ±1.2, ±0.3 |
Number of Bits 12 | Architecture String DAC |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 7µs | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 20-TSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV5639IPWR | Texas Instruments | 0 | TLV5639IPWR-ND | 10,55587 € | Parametric Equivalent |
| TLV5633IPW | Rochester Electronics, LLC | 18.313 | 2156-TLV5633IPW-ND | 11,81409 € | Parametric Equivalent |
| TLV5639IPW | Rochester Electronics, LLC | 9.388 | 2156-TLV5639IPW-ND | 12,30238 € | Parametric Equivalent |


