
TLV5633IPW | |
|---|---|
DigiKey Part Number | 296-3072-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV5633IPW |
Description | IC DAC 12BIT 20-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV5633IPW Models |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 3.3V, 5V |
Packaging Tube | Voltage - Supply, Digital 2.7V ~ 3.3V, 5V |
Part Status Active | INL/DNL (LSB) ±1.2, ±0.3 |
Number of Bits 12 | Architecture String DAC |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 7µs | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 20-TSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | 12,16021 € | 1.702,43 € |
| Unit Price without VAT: | 12,16021 € |
|---|---|
| Unit Price with VAT: | 14,47065 € |

