12 Bit Digital to Analog Converter 1 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV5633IDWR

DigiKey Part Number
TLV5633IDWR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLV5633IDWR
Description
IC DAC 12BIT 20-SOIC
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV5633IDWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal
Manufacturer
Texas Instruments
Voltage - Supply, Analog
2.7V ~ 3.3V, 5V
Packaging
Tape & Reel (TR)
Voltage - Supply, Digital
2.7V ~ 3.3V, 5V
Part Status
Obsolete
INL/DNL (LSB)
±1.2, ±0.3
Number of Bits
12
Architecture
String DAC
Number of D/A Converters
1
Operating Temperature
-40°C ~ 85°C
Settling Time
7µs
Package / Case
20-SOIC (0.295", 7.50mm Width)
Output Type
Voltage - Buffered
Supplier Device Package
20-SOIC
Differential Output
No
Mounting Type
Surface Mount
Data Interface
Parallel
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types