
TLV5632IPW | |
|---|---|
DigiKey Part Number | 296-3070-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV5632IPW |
Description | IC DAC 8BIT V-OUT 20TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 8 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV5632IPW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 8 | |
Settling Time | 7µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.3V, 5V | |
Voltage - Supply, Digital | 2.7V ~ 3.3V, 5V | |
INL/DNL (LSB) | ±0.3, ±0.1 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,45000 € | 11,45 € |
| 10 | 9,01400 € | 90,14 € |
| 70 | 7,88143 € | 551,70 € |
| 140 | 7,60600 € | 1.064,84 € |
| 280 | 7,37918 € | 2.066,17 € |
| 560 | 7,19259 € | 4.027,85 € |
| 1.050 | 7,05205 € | 7.404,65 € |
| Unit Price without VAT: | 11,45000 € |
|---|---|
| Unit Price with VAT: | 13,62550 € |

