


TLV5632IDW | |
|---|---|
DigiKey Part Number | 296-3069-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV5632IDW |
Description | IC DAC 8BIT 20-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 8 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV5632IDW Models |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 3.3V, 5V |
Packaging Tube | Voltage - Supply, Digital 2.7V ~ 3.3V, 5V |
Part Status Active | INL/DNL (LSB) ±0.3, ±0.1 |
Number of Bits 8 | Architecture String DAC |
Number of D/A Converters 8 | Operating Temperature -40°C ~ 85°C |
Settling Time 7µs | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 20-SOIC |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,65550 € | 765,55 € |
| Unit Price without VAT: | 7,65550 € |
|---|---|
| Unit Price with VAT: | 9,11005 € |

