TLV5629IPWR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 22.854
Unit Price: 8,55833 €
Datasheet
8 Bit Digital to Analog Converter 8 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV5629IPWR

DigiKey Part Number
TLV5629IPWR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLV5629IPWR
Description
IC DAC 8BIT 20-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 8 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV5629IPWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Texas Instruments
Voltage - Supply, Analog
2.7V ~ 3.3V, 5V
Packaging
Tape & Reel (TR)
Voltage - Supply, Digital
2.7V ~ 3.3V, 5V
Part Status
Active
INL/DNL (LSB)
±0.3, ±0.1
Number of Bits
8
Architecture
String DAC
Number of D/A Converters
8
Operating Temperature
-40°C ~ 85°C
Settling Time
7µs
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Output Type
Voltage - Buffered
Supplier Device Package
20-TSSOP
Differential Output
No
Mounting Type
Surface Mount
Data Interface
SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLV5629IPWRochester Electronics, LLC22.8542156-TLV5629IPW-ND8,55833 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0007,50428 €15.008,56 €
Manufacturers Standard Package
Unit Price without VAT:7,50428 €
Unit Price with VAT:8,93009 €