MFR Recommended

TLV5629IPWG4 | |
|---|---|
DigiKey Part Number | TLV5629IPWG4-ND |
Manufacturer | |
Manufacturer Product Number | TLV5629IPWG4 |
Description | IC DAC 8BIT 20-TSSOP |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 8 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV5629IPWG4 Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 3.3V, 5V |
Packaging Tube | Voltage - Supply, Digital 2.7V ~ 3.3V, 5V |
Part Status Discontinued at DigiKey | INL/DNL (LSB) ±0.3, ±0.1 |
Number of Bits 8 | Architecture String DAC |
Number of D/A Converters 8 | Operating Temperature -40°C ~ 85°C |
Settling Time 7µs | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 20-TSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV5629IPW | Rochester Electronics, LLC | 22.854 | 2156-TLV5629IPW-ND | 8,55833 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | 6,04686 € | 423,28 € |
| Unit Price without VAT: | 6,04686 € |
|---|---|
| Unit Price with VAT: | 7,19576 € |


