8 Bit Digital to Analog Converter 8 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV5629IPW

DigiKey Part Number
296-3064-5-ND
Manufacturer
Manufacturer Product Number
TLV5629IPW
Description
IC DAC 8BIT V-OUT 20TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 8 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV5629IPW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
8
Number of D/A Converters
8
Settling Time
7µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 3.3V, 5V
Voltage - Supply, Digital
2.7V ~ 3.3V, 5V
INL/DNL (LSB)
±0.3, ±0.1
Architecture
String DAC
Operating Temperature
-40°C ~ 85°C
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 22.854 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1407,65379 €1.071,53 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,65379 €
Unit Price with VAT:9,10801 €

Other Suppliers on DigiKey

22.854In Stock
Ships from Rochester Electronics, LLC