8 Bit Digital to Analog Converter 8 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV5628CDW

DigiKey Part Number
296-3060-5-ND
Manufacturer
Manufacturer Product Number
TLV5628CDW
Description
IC DAC 8BIT V-OUT 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 8 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV5628CDW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
8
Number of D/A Converters
8
Settling Time
10µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.25V
Voltage - Supply, Digital
2.7V ~ 5.25V
INL/DNL (LSB)
±1 (Max), ±0.9 (Max)
Architecture
String DAC
Operating Temperature
0°C ~ 70°C
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 179
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
19,27000 €9,27 €
107,24900 €72,49 €
406,53150 €261,26 €
1206,13133 €735,76 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,27000 €
Unit Price with VAT:11,03130 €