
TLV5627CDG4 | |
|---|---|
DigiKey Part Number | TLV5627CDG4-ND |
Manufacturer | |
Manufacturer Product Number | TLV5627CDG4 |
Description | IC DAC 8BIT 16-SOIC |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 4 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV5627CDG4 Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 3.3V, 5V |
Packaging Tube | Voltage - Supply, Digital 2.7V ~ 3.3V, 5V |
Part Status Discontinued at DigiKey | INL/DNL (LSB) ±0.3, ±0.03 |
Number of Bits 8 | Architecture String DAC |
Number of D/A Converters 4 | Operating Temperature 0°C ~ 70°C |
Settling Time 18µs | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 16-SOIC |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV5627CD | Rochester Electronics, LLC | 2.616 | 2156-TLV5627CD-ND | 8,67000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 3,92008 € | 470,41 € |
| Unit Price without VAT: | 3,92008 € |
|---|---|
| Unit Price with VAT: | 4,66490 € |


