
TLV5626CDR | |
|---|---|
DigiKey Part Number | 296-49279-2-ND - Tape & Reel (TR) 296-49279-1-ND - Cut Tape (CT) 296-49279-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV5626CDR |
Description | IC DAC 8BIT V-OUT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 2 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV5626CDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 2 | |
Settling Time | 5.5µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.3V, 5V | |
Voltage - Supply, Digital | 2.7V ~ 3.3V, 5V | |
INL/DNL (LSB) | ±0.4, ±0.1 | |
Architecture | String DAC | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,74000 € | 6,74 € |
| 10 | 5,21400 € | 52,14 € |
| 25 | 4,83200 € | 120,80 € |
| 100 | 4,41340 € | 441,34 € |
| 250 | 4,21372 € | 1.053,43 € |
| 500 | 4,09338 € | 2.046,69 € |
| 1.000 | 3,99431 € | 3.994,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,00645 € | 10.016,12 € |
| Unit Price without VAT: | 6,74000 € |
|---|---|
| Unit Price with VAT: | 8,02060 € |

