
TLV5623ID | |
|---|---|
DigiKey Part Number | 296-3052-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV5623ID |
Description | IC DAC 8BIT V-OUT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV5623ID Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 1 | |
Settling Time | 20µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 3.3V, 5V | |
Voltage - Supply, Digital | 2.7V ~ 3.3V, 5V | |
INL/DNL (LSB) | ±0.3, ±0.07 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,43000 € | 4,43 € |
| 10 | 3,38100 € | 33,81 € |
| 75 | 2,87987 € | 215,99 € |
| 150 | 2,76320 € | 414,48 € |
| 300 | 2,66723 € | 800,17 € |
| 525 | 2,60234 € | 1.366,23 € |
| 1.050 | 2,53485 € | 2.661,59 € |
| 2.550 | 2,46558 € | 6.287,23 € |
| Unit Price without VAT: | 4,43000 € |
|---|---|
| Unit Price with VAT: | 5,27170 € |

