
TLV5623CD | |
|---|---|
DigiKey Part Number | 296-2308-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV5623CD |
Description | IC DAC 8BIT 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV5623CD Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 3.3V, 5V |
Packaging Tube | Voltage - Supply, Digital 2.7V ~ 3.3V, 5V |
Part Status Active | INL/DNL (LSB) ±0.3, ±0.07 |
Number of Bits 8 | Architecture String DAC |
Number of D/A Converters 1 | Operating Temperature 0°C ~ 70°C |
Settling Time 20µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 8-SOIC |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,64000 € | 4,64 € |
| 10 | 3,54200 € | 35,42 € |
| 75 | 3,01907 € | 226,43 € |
| 150 | 2,89753 € | 434,63 € |
| 300 | 2,79753 € | 839,26 € |
| 525 | 2,72981 € | 1.433,15 € |
| 1.050 | 2,65944 € | 2.792,41 € |
| 2.550 | 2,58724 € | 6.597,46 € |
| Unit Price without VAT: | 4,64000 € |
|---|---|
| Unit Price with VAT: | 5,52160 € |

