
TLV5620IN | |
|---|---|
DigiKey Part Number | 296-3049-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV5620IN |
Description | IC DAC 8BIT 14-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 4 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLV5620IN Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.25V |
Packaging Tube | Voltage - Supply, Digital 2.7V ~ 5.25V |
Part Status Active | INL/DNL (LSB) ±1 (Max), ±0.9 (Max) |
Number of Bits 8 | Architecture String DAC |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 85°C |
Settling Time 10µs (Typ) | Package / Case 14-DIP (0.300", 7.62mm) |
Output Type Voltage - Buffered | Supplier Device Package 14-PDIP |
Differential Output No | Mounting Type Through Hole |
Data Interface SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 2,77189 € | 970,16 € |
| Unit Price without VAT: | 2,77189 € |
|---|---|
| Unit Price with VAT: | 3,29855 € |

