
TLV5620CD | |
|---|---|
DigiKey Part Number | 296-3047-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV5620CD |
Description | IC DAC 8BIT 14-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 4 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV5620CD Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.25V |
Packaging Tube | Voltage - Supply, Digital 2.7V ~ 5.25V |
Part Status Active | INL/DNL (LSB) ±1 (Max), ±0.9 (Max) |
Number of Bits 8 | Architecture String DAC |
Number of D/A Converters 4 | Operating Temperature 0°C ~ 70°C |
Settling Time 10µs (Typ) | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 14-SOIC |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,63000 € | 4,63 € |
| 10 | 3,52700 € | 35,27 € |
| 50 | 3,08880 € | 154,44 € |
| 100 | 2,95280 € | 295,28 € |
| 250 | 2,80936 € | 702,34 € |
| 500 | 2,72288 € | 1.361,44 € |
| 1.000 | 2,65171 € | 2.651,71 € |
| 2.500 | 2,57659 € | 6.441,47 € |
| Unit Price without VAT: | 4,63000 € |
|---|---|
| Unit Price with VAT: | 5,50970 € |

