Direct

TLV5618AIPE4 | |
|---|---|
DigiKey Part Number | 296-TLV5618AIPE4-ND |
Manufacturer | |
Manufacturer Product Number | TLV5618AIPE4 |
Description | IC DAC 12BIT 8-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 8-PDIP |
Datasheet | Datasheet |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 3.3V, 4.5V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 2.7V ~ 3.3V, 4.5V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±2, ±0.5 |
Number of Bits 12 | Architecture String DAC |
Number of D/A Converters 2 | Operating Temperature -40°C ~ 85°C |
Settling Time 10µs | Package / Case 8-DIP (0.300", 7.62mm) |
Output Type Voltage - Buffered | Supplier Device Package 8-PDIP |
Differential Output No | Mounting Type Through Hole |
Data Interface 3-Wire Serial, Microwire, QSPI, SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV5618AIP | Texas Instruments | 121 | 296-10735-5-ND | 18,17000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 12,86985 € | 2.573,97 € |
| Unit Price without VAT: | 12,86985 € |
|---|---|
| Unit Price with VAT: | 15,31512 € |


