MFR Recommended

TLV5618ACDRG4 | |
|---|---|
DigiKey Part Number | TLV5618ACDRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLV5618ACDRG4 |
Description | IC DAC 12BIT 8-SOIC |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV5618ACDRG4 Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 3.3V, 5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 2.7V ~ 3.3V, 5V |
Part Status Discontinued at DigiKey | INL/DNL (LSB) ±2, ±0.5 |
Number of Bits 12 | Architecture String DAC |
Number of D/A Converters 2 | Operating Temperature 0°C ~ 70°C |
Settling Time 10µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 8-SOIC |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV5618ACDR | Texas Instruments | 0 | TLV5618ACDR-ND | 8,94286 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,20702 € | 15.517,55 € |
| Unit Price without VAT: | 6,20702 € |
|---|---|
| Unit Price with VAT: | 7,38635 € |


