12 Bit Digital to Analog Converter 1 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV5616IDGK

DigiKey Part Number
296-3042-5-ND
Manufacturer
Manufacturer Product Number
TLV5616IDGK
Description
IC DAC 12BIT 8-VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV5616IDGK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Texas Instruments
Voltage - Supply, Analog
2.7V ~ 3.3V, 5V
Packaging
Tube
Voltage - Supply, Digital
2.7V ~ 3.3V, 5V
Part Status
Active
INL/DNL (LSB)
±1.9, ±0.5
Number of Bits
12
Architecture
String DAC
Number of D/A Converters
1
Operating Temperature
-40°C ~ 85°C
Settling Time
20µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Output Type
Voltage - Buffered
Supplier Device Package
8-VSSOP
Differential Output
No
Mounting Type
Surface Mount
Data Interface
SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 65.119 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
113,42000 €13,42 €
1010,61900 €106,19 €
809,25263 €740,21 €
1608,94794 €1.431,67 €
3208,69713 €2.783,08 €
5608,52739 €4.775,34 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,42000 €
Unit Price with VAT:15,96980 €

Other Suppliers on DigiKey

65.119In Stock
Ships from Rochester Electronics, LLC