12 Bit Digital to Analog Converter 1 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV5616CP

DigiKey Part Number
296-3041-5-ND
Manufacturer
Manufacturer Product Number
TLV5616CP
Description
IC DAC 12BIT V-OUT 8DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TLV5616CP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
12
Number of D/A Converters
1
Settling Time
20µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 3.3V, 5V
Voltage - Supply, Digital
2.7V ~ 3.3V, 5V
INL/DNL (LSB)
±1.9, ±0.5
Architecture
String DAC
Operating Temperature
0°C ~ 70°C
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
110,90000 €10,90 €
108,57500 €85,75 €
507,64220 €382,11 €
1007,35320 €735,32 €
2507,04816 €1.762,04 €
5006,86424 €3.432,12 €
1.0006,71291 €6.712,91 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,90000 €
Unit Price with VAT:12,97100 €