
TLV5614IDR | |
|---|---|
DigiKey Part Number | TLV5614IDR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLV5614IDR |
Description | IC DAC 12BIT 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV5614IDR Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 3.3V, 5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 2.7V ~ 3.3V, 5V |
Part Status Active | INL/DNL (LSB) ±1.5, ±0.5 |
Number of Bits 12 | Architecture String DAC |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 85°C |
Settling Time 20µs | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 16-SOIC |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 21,43890 € | 53.597,25 € |
| Unit Price without VAT: | 21,43890 € |
|---|---|
| Unit Price with VAT: | 25,51229 € |

