Parametric Equivalent

TLV5613CDWR | |
|---|---|
DigiKey Part Number | TLV5613CDWR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLV5613CDWR |
Description | IC DAC 12BIT 20-SOIC |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV5613CDWR Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 3.3V, 5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 2.7V ~ 3.3V, 5V |
Part Status Obsolete | INL/DNL (LSB) ±1.5, ±0.4 |
Number of Bits 12 | Architecture String DAC |
Number of D/A Converters 1 | Operating Temperature 0°C ~ 70°C |
Settling Time 7µs | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 20-SOIC |
Differential Output No | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV5613CDW | Rochester Electronics, LLC | 17.070 | 2156-TLV5613CDW-ND | 7,65882 € | Parametric Equivalent |


