TLV5610IYZR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 9,27255 €
Datasheet
12 Bit Digital to Analog Converter 8 20-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV5610IYZR

DigiKey Part Number
296-21503-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLV5610IYZR
Description
IC DAC 12BIT 20-DSBGA
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 8 20-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TLV5610IYZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
12
Number of D/A Converters
8
Settling Time
7µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 3.3V, 5V
Voltage - Supply, Digital
2.7V ~ 3.3V, 5V
INL/DNL (LSB)
±2, ±0.5
Architecture
String DAC
Operating Temperature
-40°C ~ 85°C
Package / Case
20-WFBGA, DSBGA
Supplier Device Package
20-DSBGA
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types