12 Bit Digital to Analog Converter 8 Diesale
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV5610IYE

DigiKey Part Number
296-17097-ND
Manufacturer
Manufacturer Product Number
TLV5610IYE
Description
IC DAC 12BIT DIESALE
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 8 Diesale
Datasheet
 Datasheet
EDA/CAD Models
TLV5610IYE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
12
Number of D/A Converters
8
Settling Time
7µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 3.3V, 5V
Voltage - Supply, Digital
2.7V ~ 3.3V, 5V
INL/DNL (LSB)
±2, ±0.5
Architecture
String DAC
Operating Temperature
-40°C ~ 85°C
Package / Case
Die
Supplier Device Package
Diesale
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 19.294 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

19.294In Stock
Ships from Rochester Electronics, LLC