


TLV5610IDW | |
|---|---|
DigiKey Part Number | 296-3038-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV5610IDW |
Description | IC DAC 12BIT V-OUT 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 8 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV5610IDW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 8 | |
Settling Time | 7µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 3.3V, 5V | |
Voltage - Supply, Digital | 2.7V ~ 3.3V, 5V | |
INL/DNL (LSB) | ±2, ±0.5 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,71000 € | 30,71 € |
| 10 | 24,93600 € | 249,36 € |
| 25 | 23,49320 € | 587,33 € |
| 100 | 21,90800 € | 2.190,80 € |
| 250 | 21,15240 € | 5.288,10 € |
| Unit Price without VAT: | 30,71000 € |
|---|---|
| Unit Price with VAT: | 36,54490 € |


