TLV5608IPWR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 2.361
Unit Price: 16,96000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 60
Unit Price: 13,15850 €
Datasheet
10 Bit Digital to Analog Converter 8 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV5608IPWR

DigiKey Part Number
TLV5608IPWR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLV5608IPWR
Description
IC DAC 10BIT V-OUT 20TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 8 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV5608IPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
10
Number of D/A Converters
8
Settling Time
7µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 3.3V, 5V
Voltage - Supply, Digital
2.7V ~ 3.3V, 5V
INL/DNL (LSB)
±0.5, ±0.1
Architecture
String DAC
Operating Temperature
-40°C ~ 85°C
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0008,86481 €17.729,62 €
Manufacturers Standard Package
Unit Price without VAT:8,86481 €
Unit Price with VAT:10,54912 €