Parametric Equivalent

TLV5606IDR | |
|---|---|
DigiKey Part Number | 296-TLV5606IDRTR-ND - Tape & Reel (TR) 296-TLV5606IDRCT-ND - Cut Tape (CT) 296-TLV5606IDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV5606IDR |
Description | IC DAC 10BIT 8-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV5606IDR Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 3.3V, 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 3.3V, 5V |
Part Status Active | INL/DNL (LSB) ±0.5, ±0.2 |
Number of Bits 10 | Architecture String DAC |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 20µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 8-SOIC |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV5606ID | Rochester Electronics, LLC | 4.854 | 2156-TLV5606ID-ND | 6,21000 € | Parametric Equivalent |
| TLV5606IDG4 | Rochester Electronics, LLC | 310 | 2156-TLV5606IDG4-ND | 3,97750 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,91000 € | 3,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,40300 € | 8.507,50 € |
| Unit Price without VAT: | 3,91000 € |
|---|---|
| Unit Price with VAT: | 4,65290 € |


