MFR Recommended

TLV5604CPWRG4 | |
|---|---|
DigiKey Part Number | TLV5604CPWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLV5604CPWRG4 |
Description | IC DAC 10BIT 16-TSSOP |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 4 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV5604CPWRG4 Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 3.3V, 5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 2.7V ~ 3.3V, 5V |
Part Status Discontinued at DigiKey | INL/DNL (LSB) ±1 (Max), ±0.1 |
Number of Bits 10 | Architecture String DAC |
Number of D/A Converters 4 | Operating Temperature 0°C ~ 70°C |
Settling Time 18µs | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 16-TSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV5604CPWR | Texas Instruments | 0 | TLV5604CPWR-ND | 9,36452 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 5,30622 € | 10.612,44 € |
| Unit Price without VAT: | 5,30622 € |
|---|---|
| Unit Price with VAT: | 6,31440 € |


