


TLV5580CDW | |
|---|---|
DigiKey Part Number | 296-1912-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV5580CDW |
Description | IC ADC 8BIT 28-SOIC |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 Pipelined 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV5580CDW Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture Pipelined |
Packaging Tube | Reference Type External, Internal |
Part Status Obsolete | Voltage - Supply, Analog 3V ~ 3.6V |
Number of Bits 8 | Voltage - Supply, Digital 3V ~ 3.6V |
Sampling Rate (Per Second) 80M | Operating Temperature 0°C ~ 70°C |
Number of Inputs 1 | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Input Type Single Ended | Supplier Device Package 28-SOIC |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |

