
TLV5535IPW | |
|---|---|
DigiKey Part Number | 296-2206-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV5535IPW |
Description | IC ADC 8BIT 28-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 Pipelined 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV5535IPW Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture Pipelined |
Packaging Tube | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 3V ~ 3.6V |
Number of Bits 8 | Voltage - Supply, Digital 3V ~ 3.6V |
Sampling Rate (Per Second) 35M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Input Type Single Ended | Supplier Device Package 28-TSSOP |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,56000 € | 10,56 € |
| 10 | 8,30000 € | 83,00 € |
| 50 | 7,39240 € | 369,62 € |
| 100 | 7,32880 € | 732,88 € |
| Unit Price without VAT: | 10,56000 € |
|---|---|
| Unit Price with VAT: | 12,56640 € |

