
TLV522DGKR | |
|---|---|
DigiKey Part Number | 296-46896-2-ND - Tape & Reel (TR) 296-46896-1-ND - Cut Tape (CT) 296-46896-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV522DGKR |
Description | IC CMOS 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV522DGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.0037V/µs | |
Gain Bandwidth Product | 8 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 500nA (x2 Channels) | |
Current - Output / Channel | 5 mA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,75500 € | 7,55 € |
| 25 | 0,68280 € | 17,07 € |
| 100 | 0,60360 € | 60,36 € |
| 250 | 0,56580 € | 141,45 € |
| 500 | 0,54296 € | 271,48 € |
| 1.000 | 0,53195 € | 531,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,50437 € | 1.260,92 € |
| 5.000 | 0,49242 € | 2.462,10 € |
| 7.500 | 0,48643 € | 3.648,22 € |
| 12.500 | 0,47980 € | 5.997,50 € |
| 17.500 | 0,47593 € | 8.328,77 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

