
TLV431QPK | |
|---|---|
DigiKey Part Number | 296-TLV431QPKTR-ND - Tape & Reel (TR) 296-TLV431QPKCT-ND - Cut Tape (CT) 296-TLV431QPKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV431QPK |
Description | IC VREF SHUNT ADJ 1.5% SOT89-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 6 VV ±1.5% 15 mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLV431QPK Models |
Category | Current - Output 15 mA |
Manufacturer Texas Instruments | Tolerance ±1.5% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 100 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-243AA |
Voltage - Output (Min/Fixed) 1.24V | Supplier Device Package SOT-89-3 |
Voltage - Output (Max) 6 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,45100 € | 4,51 € |
| 25 | 0,40520 € | 10,13 € |
| 100 | 0,35490 € | 35,49 € |
| 250 | 0,33080 € | 82,70 € |
| 500 | 0,31626 € | 158,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29544 € | 295,44 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

