
TLV431IDBVR1G4 | |
|---|---|
DigiKey Part Number | 296-TLV431IDBVR1G4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLV431IDBVR1G4 |
Description | 1.5% ACCURACY, LOW-VOLTAGE, ADJU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 6 VV ±1.5% 15 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV431IDBVR1G4 Models |
Category | Current - Output 15 mA |
Manufacturer Texas Instruments | Tolerance ±1.5% |
Packaging Tape & Reel (TR) | Current - Cathode 80 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.24V | Supplier Device Package SOT-23-5 |
Voltage - Output (Max) 6 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,36677 € | 1.100,31 € |
| Unit Price without VAT: | 0,36677 € |
|---|---|
| Unit Price with VAT: | 0,43646 € |

