


TLV431CDBZR | |
|---|---|
DigiKey Part Number | 296-18914-2-ND - Tape & Reel (TR) 296-18914-1-ND - Cut Tape (CT) 296-18914-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV431CDBZR |
Description | IC VREF SHUNT ADJ 1.5% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 6 VV ±1.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLV431CDBZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 6 V | |
Current - Output | 15 mA | |
Tolerance | ±1.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,32300 € | 3,23 € |
| 25 | 0,28840 € | 7,21 € |
| 100 | 0,25100 € | 25,10 € |
| 250 | 0,23312 € | 58,28 € |
| 500 | 0,22234 € | 111,17 € |
| 1.000 | 0,21346 € | 213,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20249 € | 607,47 € |
| 6.000 | 0,19713 € | 1.182,78 € |
| 9.000 | 0,19444 € | 1.749,96 € |
| 15.000 | 0,19146 € | 2.871,90 € |
| 21.000 | 0,18972 € | 3.984,12 € |
| 30.000 | 0,18805 € | 5.641,50 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

