Shunt Voltage Reference IC Adjustable 1.24V 6 V V ±1.5% 15 mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV431CDBVT

DigiKey Part Number
296-26829-2-ND - Tape & Reel (TR)
296-26829-1-ND - Cut Tape (CT)
296-26829-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV431CDBVT
Description
IC VREF SHUNT ADJ 1.5% SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 6 VV ±1.5% 15 mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV431CDBVT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.24V
Voltage - Output (Max)
6 V
Current - Output
15 mA
Tolerance
±1.5%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
80 µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 11.573 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,90000 €0,90 €
100,64300 €6,43 €
250,58040 €14,51 €
1000,51180 €51,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,47908 €119,77 €
5000,45932 €229,66 €
7500,44943 €337,07 €
1.2500,43846 €548,08 €
1.7500,43206 €756,11 €
2.5000,42589 €1.064,72 €
6.2500,41262 €2.578,88 €
12.5000,40463 €5.057,88 €
Manufacturers Standard Package
Unit Price without VAT:0,90000 €
Unit Price with VAT:1,07100 €

Other Suppliers on DigiKey

11.573In Stock
Ships from Rochester Electronics, LLC