


TLV431BQDBZRQ1 | |
|---|---|
DigiKey Part Number | 296-39268-2-ND - Tape & Reel (TR) 296-39268-1-ND - Cut Tape (CT) 296-39268-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV431BQDBZRQ1 |
Description | IC VREF SHUNT ADJ 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 6 VV ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLV431BQDBZRQ1 Models |
Category | Tolerance ±0.5% |
Manufacturer Texas Instruments | Current - Cathode 100 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Reference Type Shunt | Qualification AEC-Q100 |
Output Type Adjustable | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.24V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Max) 6 V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,86900 € | 8,69 € |
| 25 | 0,78720 € | 19,68 € |
| 100 | 0,69740 € | 69,74 € |
| 250 | 0,65472 € | 163,68 € |
| 500 | 0,62896 € | 314,48 € |
| 1.000 | 0,61999 € | 619,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,58156 € | 1.744,68 € |
| 6.000 | 0,56875 € | 3.412,50 € |
| 9.000 | 0,56233 € | 5.060,97 € |
| 15.000 | 0,55522 € | 8.328,30 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |










