MFR Recommended
Direct



TLV431BQDBZRG4 | |
|---|---|
DigiKey Part Number | TLV431BQDBZRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLV431BQDBZRG4 |
Description | IC VREF SHUNT ADJ 0.5% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 6 VV ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLV431BQDBZRG4 Models |
Category | Current - Output 15 mA |
Manufacturer Texas Instruments | Tolerance ±0.5% |
Packaging Tape & Reel (TR) | Current - Cathode 100 µA |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 1.24V | Supplier Device Package SOT-23-3 |
Voltage - Output (Max) 6 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV431BQDBZR | Texas Instruments | 2.567.770 | 296-17573-1-ND | 0,50000 € | MFR Recommended |
| TLV431BFTA | Diodes Incorporated | 1.069 | TLV431BFCT-ND | 0,31000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,56928 € | 1.707,84 € |
| 6.000 | 0,55675 € | 3.340,50 € |
| 9.000 | 0,55048 € | 4.954,32 € |
| 15.000 | 0,54353 € | 8.152,95 € |
| Unit Price without VAT: | 0,56928 € |
|---|---|
| Unit Price with VAT: | 0,67744 € |



