
TLV431BQDBVT | |
|---|---|
DigiKey Part Number | 296-TLV431BQDBVTTR-ND - Tape & Reel (TR) 296-TLV431BQDBVTCT-ND - Cut Tape (CT) 296-TLV431BQDBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV431BQDBVT |
Description | IC VREF SHUNT ADJ 0.5% SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 6 VV ±0.5% 15 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV431BQDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 6 V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,79900 € | 7,99 € |
| 25 | 0,72400 € | 18,10 € |
| 100 | 0,64070 € | 64,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,60112 € | 150,28 € |
| 500 | 0,57722 € | 288,61 € |
| 750 | 0,56525 € | 423,94 € |
| 1.250 | 0,55199 € | 689,99 € |
| 1.750 | 0,54425 € | 952,44 € |
| 2.500 | 0,53680 € | 1.342,00 € |
| 6.250 | 0,52076 € | 3.254,75 € |
| 12.500 | 0,51109 € | 6.388,63 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |





