
TLV431BIDCKT | |
|---|---|
DigiKey Part Number | 296-32400-2-ND - Tape & Reel (TR) 296-32400-1-ND - Cut Tape (CT) 296-32400-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV431BIDCKT |
Description | IC VREF SHUNT ADJ 0.5% SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 6 VV ±0.5% 15 mA SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TLV431BIDCKT Models |
Category | Current - Output 15 mA |
Manufacturer Texas Instruments | Tolerance ±0.5% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 100 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Output (Min/Fixed) 1.24V | Supplier Device Package SC-70-6 |
Voltage - Output (Max) 6 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,81300 € | 8,13 € |
| 25 | 0,73640 € | 18,41 € |
| 100 | 0,65170 € | 65,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,61144 € | 152,86 € |
| 500 | 0,58714 € | 293,57 € |
| 750 | 0,57497 € | 431,23 € |
| 1.250 | 0,56149 € | 701,86 € |
| 1.750 | 0,55361 € | 968,82 € |
| 2.500 | 0,54603 € | 1.365,08 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |

