


TLV431BIDBZT | |
|---|---|
DigiKey Part Number | 296-26828-2-ND - Tape & Reel (TR) 296-26828-1-ND - Cut Tape (CT) 296-26828-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV431BIDBZT |
Description | IC VREF SHUNT ADJ 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 6 VV ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLV431BIDBZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 6 V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,86900 € | 8,69 € |
| 25 | 0,78760 € | 19,69 € |
| 100 | 0,69790 € | 69,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,65504 € | 163,76 € |
| 500 | 0,62926 € | 314,63 € |
| 750 | 0,61633 € | 462,25 € |
| 1.250 | 0,60202 € | 752,52 € |
| 1.750 | 0,59366 € | 1.038,90 € |
| 2.500 | 0,58562 € | 1.464,05 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |


