
TLV431BIDBVR | |
|---|---|
DigiKey Part Number | 296-17570-2-ND - Tape & Reel (TR) 296-17570-1-ND - Cut Tape (CT) 296-17570-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV431BIDBVR |
Description | IC VREF SHUNT ADJ 0.5% SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 6 VV ±0.5% 15 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV431BIDBVR Models |
Category | Current - Output 15 mA |
Manufacturer Texas Instruments | Tolerance ±0.5% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 100 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.24V | Supplier Device Package SOT-23-5 |
Voltage - Output (Max) 6 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,53600 € | 5,36 € |
| 25 | 0,48240 € | 12,06 € |
| 100 | 0,42390 € | 42,39 € |
| 250 | 0,39584 € | 98,96 € |
| 500 | 0,37894 € | 189,47 € |
| 1.000 | 0,36570 € | 365,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,34784 € | 1.043,52 € |
| 6.000 | 0,33943 € | 2.036,58 € |
| 9.000 | 0,33522 € | 3.016,98 € |
| 15.000 | 0,33055 € | 4.958,25 € |
| 21.000 | 0,32782 € | 6.884,22 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

