
TLV431BCPK | |
|---|---|
DigiKey Part Number | 296-TLV431BCPKTR-ND - Tape & Reel (TR) 296-TLV431BCPKCT-ND - Cut Tape (CT) 296-TLV431BCPKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV431BCPK |
Description | IC VREF SHUNT ADJ 0.5% SOT89-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 6 VV ±0.5% 15 mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLV431BCPK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 6 V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,33800 € | 3,38 € |
| 25 | 0,30280 € | 7,57 € |
| 100 | 0,26390 € | 26,39 € |
| 250 | 0,24524 € | 61,31 € |
| 500 | 0,23398 € | 116,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22471 € | 224,71 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

