Shunt Voltage Reference IC Adjustable 1.24V 6 V V ±0.5% 15 mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Adjustable 1.24V 6 V V ±0.5% 15 mA TO-92-3
TO-92-3(StandardBody),TO-226_straightlead

TLV431BCLPR

DigiKey Part Number
296-TLV431BCLPRTR-ND - Tape & Reel (TR)
296-TLV431BCLPRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TLV431BCLPR
Description
IC VREF SHUNT ADJ 0.5% TO92-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 6 VV ±0.5% 15 mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
TLV431BCLPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.24V
Voltage - Output (Max)
6 V
Current - Output
15 mA
Tolerance
±0.5%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
100 µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.756
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,90000 €0,90 €
100,64500 €6,45 €
250,58200 €14,55 €
1000,51320 €51,32 €
2500,48040 €120,10 €
5000,46058 €230,29 €
1.0000,44428 €444,28 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,43087 €861,74 €
4.0000,41983 €1.679,32 €
6.0000,41430 €2.485,80 €
10.0000,40817 €4.081,70 €
14.0000,40459 €5.664,26 €
20.0000,40115 €8.023,00 €
Manufacturers Standard Package
Unit Price without VAT:0,90000 €
Unit Price with VAT:1,07100 €

Other Suppliers on DigiKey

112.000In Stock
Ships from Rochester Electronics, LLC