
TLV431BCDCKT | |
|---|---|
DigiKey Part Number | 296-TLV431BCDCKTTR-ND - Tape & Reel (TR) 296-TLV431BCDCKTCT-ND - Cut Tape (CT) 296-TLV431BCDCKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV431BCDCKT |
Description | IC VREF SHUNT ADJ 0.5% SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 6 VV ±0.5% 15 mA SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TLV431BCDCKT Models |
Category | Current - Output 15 mA |
Manufacturer Texas Instruments | Tolerance ±0.5% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 100 µA |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Output (Min/Fixed) 1.24V | Supplier Device Package SC-70-6 |
Voltage - Output (Max) 6 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,89400 € | 8,94 € |
| 25 | 0,81000 € | 20,25 € |
| 100 | 0,71830 € | 71,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,67452 € | 168,63 € |
| 500 | 0,64812 € | 324,06 € |
| 750 | 0,63491 € | 476,18 € |
| 1.250 | 0,62024 € | 775,30 € |
| 1.750 | 0,61168 € | 1.070,44 € |
| 2.500 | 0,60344 € | 1.508,60 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |

