
TLV431AQPK | |
|---|---|
DigiKey Part Number | 296-TLV431AQPKTR-ND - Tape & Reel (TR) 296-TLV431AQPKCT-ND - Cut Tape (CT) 296-TLV431AQPKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV431AQPK |
Description | IC VREF SHUNT ADJ 1% SOT89-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 6 VV ±1% 15 mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLV431AQPK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 6 V | |
Current - Output | 15 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,38000 € | 3,80 € |
| 25 | 0,33960 € | 8,49 € |
| 100 | 0,29660 € | 29,66 € |
| 250 | 0,27604 € | 69,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25337 € | 253,37 € |
| 2.000 | 0,24495 € | 489,90 € |
| 3.000 | 0,24072 € | 722,16 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |


