MFR Recommended
Direct



TLV431ACDBZRG4 | |
|---|---|
DigiKey Part Number | TLV431ACDBZRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLV431ACDBZRG4 |
Description | IC VREF SHUNT ADJ 1% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 6 VV ±1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLV431ACDBZRG4 Models |
Category | Current - Output 15 mA |
Manufacturer Texas Instruments | Tolerance ±1% |
Packaging Tape & Reel (TR) | Current - Cathode 80 µA |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 1.24V | Supplier Device Package SOT-23-3 |
Voltage - Output (Max) 6 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV431ACDBZR | Texas Instruments | 2.192 | 296-18912-1-ND | 0,42000 € | MFR Recommended |
| TLV431AFTA | Diodes Incorporated | 0 | TLV431AFTACT-ND | 0,26000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,37767 € | 1.133,01 € |
| 6.000 | 0,36872 € | 2.212,32 € |
| 9.000 | 0,36424 € | 3.278,16 € |
| 15.000 | 0,35928 € | 5.389,20 € |
| 21.000 | 0,35638 € | 7.483,98 € |
| Unit Price without VAT: | 0,37767 € |
|---|---|
| Unit Price with VAT: | 0,44943 € |



